Allen Bradley for Use with 800F Series

RS Stock No.: 511-8156Brand: Allen BradleyManufacturers Part No.: 800F-PX01S
brand-logo

Technical Document

Specifications

For Use With

800F Series

Country of Origin

China

Product details

800 FM Series, Self-Monitoring Contact Block

Self Monitoring N/O contact automatically closes when the contact block is correctly installed on the operator, in this condition the emergency stop N/C contact operates conventionally. If the contact block should come detached from the emergency stop body the Self Monitoring contact will open ensuring fail safe operation of the emergency stop
Can be used as part of emergency stop safety relay circuit
Fine silver electrical contacts for improved continuity
Low voltage low current switching: Max current; 3A @ 240Vac and 0.55A @ 125Vdc
Pre-assembled complete with latch
IP2X finger safe protection

You may be interested in
Stock information temporarily unavailable.

€ 15.30

€ 15.30 Each (Exc. Vat)

€ 19.20

€ 19.20 Each (inc. VAT)

Allen Bradley for Use with 800F Series

€ 15.30

€ 15.30 Each (Exc. Vat)

€ 19.20

€ 19.20 Each (inc. VAT)

Allen Bradley for Use with 800F Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Use With

800F Series

Country of Origin

China

Product details

800 FM Series, Self-Monitoring Contact Block

Self Monitoring N/O contact automatically closes when the contact block is correctly installed on the operator, in this condition the emergency stop N/C contact operates conventionally. If the contact block should come detached from the emergency stop body the Self Monitoring contact will open ensuring fail safe operation of the emergency stop
Can be used as part of emergency stop safety relay circuit
Fine silver electrical contacts for improved continuity
Low voltage low current switching: Max current; 3A @ 240Vac and 0.55A @ 125Vdc
Pre-assembled complete with latch
IP2X finger safe protection

You may be interested in