Allen Bradley 800F Series Blue Round, Momentary Actuation, 22.5mm Cutout

RS Stock No.: 511-7901Brand: Allen BradleyManufacturers Part No.: 800FM-E6
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

800F

Cutout Diameter

22.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Pushbutton Operators

Finished with corrosion resistant anodised plating
Low front of panel profile
Multi-coloured types contain 1 cap of each colour

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Stock information temporarily unavailable.

€ 8.00

€ 8.00 Each (Exc. Vat)

€ 10.04

€ 10.04 Each (inc. VAT)

Allen Bradley 800F Series Blue Round, Momentary Actuation, 22.5mm Cutout

€ 8.00

€ 8.00 Each (Exc. Vat)

€ 10.04

€ 10.04 Each (inc. VAT)

Allen Bradley 800F Series Blue Round, Momentary Actuation, 22.5mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

800F

Cutout Diameter

22.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Pushbutton Operators

Finished with corrosion resistant anodised plating
Low front of panel profile
Multi-coloured types contain 1 cap of each colour

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.