Technical Document
Specifications
Brand
Allen BradleySeries
800T
Cutout Diameter
30mm
Push Button Colour
Red
Push Button Actuation
Push Pull
Push Button Style
Illuminated
Push Button Material
Metal
IP Rating
IP65
Illuminated
No
Country of Origin
United States
Stock information temporarily unavailable.
€ 259.00
€ 259.00 Each (Exc. Vat)
€ 325.04
€ 325.04 Each (inc. VAT)
Allen Bradley 800T Series Red Push Pull Push Button Head, 30mm Cutout, IP65
1
€ 259.00
€ 259.00 Each (Exc. Vat)
€ 325.04
€ 325.04 Each (inc. VAT)
Allen Bradley 800T Series Red Push Pull Push Button Head, 30mm Cutout, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleySeries
800T
Cutout Diameter
30mm
Push Button Colour
Red
Push Button Actuation
Push Pull
Push Button Style
Illuminated
Push Button Material
Metal
IP Rating
IP65
Illuminated
No
Country of Origin
United States