Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley Push Button

RS Stock No.: 366-9012Brand: Allen BradleyManufacturers Part No.: 800Z-GF2Q5
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Manufacturer Part No.

800Z-GF2Q5

Product details

Zero Force Touch Buttons

Black polysulfone (VALOX 357) thermoplastic housing
Suitable for single or two hand control applications
Fits 22.5mm hole
Prewired or five-pin micro quick disconnect connector versions available
Reduces the risk of repetitive strain injuries

Ergonomic design for simple and easy operation
CE Marked
IP66 ingress protection
1200 psi hose down capability
A 30.5mm to 22.5mm hole adaptor is available separately

Approvals

UL/ UL listed for Canada

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Allen Bradley Push Button

Price on Asking

Allen Bradley Push Button
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Manufacturer Part No.

800Z-GF2Q5

Product details

Zero Force Touch Buttons

Black polysulfone (VALOX 357) thermoplastic housing
Suitable for single or two hand control applications
Fits 22.5mm hole
Prewired or five-pin micro quick disconnect connector versions available
Reduces the risk of repetitive strain injuries

Ergonomic design for simple and easy operation
CE Marked
IP66 ingress protection
1200 psi hose down capability
A 30.5mm to 22.5mm hole adaptor is available separately

Approvals

UL/ UL listed for Canada

Zero Force & Opto Touch Switches

Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

You may be interested in