Technical Document
Specifications
Brand
AllenImperial or Metric
Metric
Number of Pieces
8
Hex Key Size
2 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Short or Long Arm
Long
Material
Steel
Stock information temporarily unavailable.
€ 72.50
€ 72.50 Each (Exc. Vat)
€ 90.99
€ 90.99 Each (inc. VAT)
Allen 8 piece L Shape Metric, 2mm
1
€ 72.50
€ 72.50 Each (Exc. Vat)
€ 90.99
€ 90.99 Each (inc. VAT)
Allen 8 piece L Shape Metric, 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AllenImperial or Metric
Metric
Number of Pieces
8
Hex Key Size
2 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0mm
Shape
L
Short or Long Arm
Long
Material
Steel