Allied Telesyn 2 Port Network Switch

RS tilauskoodi: 760-4072Tuotemerkki: Allied TelesynValmistajan osanumero.: AT-8000GS/24-30
brand-logo
Näytä kaikki Network Switches tuotteet

Tekninen dokumentti

Tekniset tiedot

Number Of Ports

2

Height

43.2mm

Width

440mm

Depth

257mm

Dimensions

440 x 257 x 43.2mm

Alkuperämaa

China

Tuotetiedot

24 Port Layer 2 Stackable Gigabit Ethernet Switch

The Allied Telesis AT-8000GS/24 provides high performance Layer 2 switching in an affordable fixed configuration platform. The AT-8000GS/24 switch offers 24 x 10/100/1000 ports, with four combo 1Gbps SFP slots. Two integrated stacking connectors deliver a total of 20Gbps stacking bandwidth. The stacking capability integrated into this platform is configured as a resilient ring topology designed to provide high reliability and simplified management for higher port density applications.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

Allied Telesyn 2 Port Network Switch

Hintaa ei saatavilla

Allied Telesyn 2 Port Network Switch
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Number Of Ports

2

Height

43.2mm

Width

440mm

Depth

257mm

Dimensions

440 x 257 x 43.2mm

Alkuperämaa

China

Tuotetiedot

24 Port Layer 2 Stackable Gigabit Ethernet Switch

The Allied Telesis AT-8000GS/24 provides high performance Layer 2 switching in an affordable fixed configuration platform. The AT-8000GS/24 switch offers 24 x 10/100/1000 ports, with four combo 1Gbps SFP slots. Two integrated stacking connectors deliver a total of 20Gbps stacking bandwidth. The stacking capability integrated into this platform is configured as a resilient ring topology designed to provide high reliability and simplified management for higher port density applications.

Saatat olla kiinnostunut