Alpha Wire Hook-up Wire PVC Series Yellow 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 30m, PVC Insulation, 3049 YL005

RS tilauskoodi: 121-4272Tuotemerkki: Alpha WireValmistajan osanumero.: 3049 YL005
brand-logo
Näytä kaikki Hook Up Wire tuotteet

Tekninen dokumentti

Tekniset tiedot

Cross Sectional Area

0.13 mm²

Sheath Colour

Yellow

Cable Shape

Wire/Single Core

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.4mm

Size of Strands

0.16 mm

Number of Strands

7

Alkuperämaa

United States

Tuotetiedot

Alpha Wire 300 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 23,60

€ 23,60 1 kela 30 metriä (ilman ALV)

€ 29,62

€ 29,62 1 kela 30 metriä (Sis ALV:n)

Alpha Wire Hook-up Wire PVC Series Yellow 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 30m, PVC Insulation, 3049 YL005

€ 23,60

€ 23,60 1 kela 30 metriä (ilman ALV)

€ 29,62

€ 29,62 1 kela 30 metriä (Sis ALV:n)

Alpha Wire Hook-up Wire PVC Series Yellow 0.13 mm² Hook Up Wire, 26 AWG, 7/0.16 mm, 30m, PVC Insulation, 3049 YL005
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Cross Sectional Area

0.13 mm²

Sheath Colour

Yellow

Cable Shape

Wire/Single Core

American Wire Gauge

26 AWG

Core Strands

7/0.16 mm

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Copper

Wire Style

UL1007

Standards Met

CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised

Series

Hook-up Wire PVC

Insulation Wall Thickness

0.4mm

Size of Strands

0.16 mm

Number of Strands

7

Alkuperämaa

United States

Tuotetiedot

Alpha Wire 300 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.

Standards

UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Saatat olla kiinnostunut