Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
Cross Sectional Area
0.08 mm²
American Wire Gauge
28 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
1000ft
€ 478.00
€ 478.00 1 Reel of 305 Metres (Exc. Vat)
€ 599.89
€ 599.89 1 Reel of 305 Metres (inc. VAT)
1
€ 478.00
€ 478.00 1 Reel of 305 Metres (Exc. Vat)
€ 599.89
€ 599.89 1 Reel of 305 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Alpha WireSeries
Alpha Essentials Communication & Control
Number of Cores
4
Cross Sectional Area
0.08 mm²
American Wire Gauge
28 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
1000ft