Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 6 Cores, 0.81 mm², ECO, Screened, 30m, Black TPE Sheath, 18 AWG

RS tilauskoodi: 884-0834Tuotemerkki: Alpha WireValmistajan osanumero.: 45166 BK005
brand-logo
Näytä kaikki Control Cable tuotteet

Tekninen dokumentti

Tekniset tiedot

Series

Xtra-Guard 4

Series

Xtra-Guard 4 Performance Cable

Number of Cores

6

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

TPE

Sheath Colour

Black

Control Cable Type

ECO

Screen Type

Foil and Braid

Screened/Unscreened

Screened

Outer Diameter

9.17mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+125°C

Drain Wire

Yes

Insulation material

TPE

Minimum Operating Temperature

-50°C

Core Strands

16/0.25 mm

Alkuperämaa

United States

Tuotetiedot

Alpha Wire Xtra-Guard 4 Extreme Temperature with TPE Jacket and Supra-Shield

The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.

The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.

The jacket of the cable is available in several different colours to help with colour coding and easy identification.

Where Supra-Shield is specified against the cable, there is protection against EMI (electromagnetic interference).

FIT Heatshrink tubing recommendations: FIT-400 and FIT-600

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 670,00

€ 1 670,00 1 kela 30 metriä (ilman ALV)

€ 2 095,85

€ 2 095,85 1 kela 30 metriä (Sis ALV:n)

Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 6 Cores, 0.81 mm², ECO, Screened, 30m, Black TPE Sheath, 18 AWG

€ 1 670,00

€ 1 670,00 1 kela 30 metriä (ilman ALV)

€ 2 095,85

€ 2 095,85 1 kela 30 metriä (Sis ALV:n)

Alpha Wire Xtra-Guard 4 Performance Cable Control Cable, 6 Cores, 0.81 mm², ECO, Screened, 30m, Black TPE Sheath, 18 AWG
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Series

Xtra-Guard 4

Series

Xtra-Guard 4 Performance Cable

Number of Cores

6

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

TPE

Sheath Colour

Black

Control Cable Type

ECO

Screen Type

Foil and Braid

Screened/Unscreened

Screened

Outer Diameter

9.17mm

Length

30m

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+125°C

Drain Wire

Yes

Insulation material

TPE

Minimum Operating Temperature

-50°C

Core Strands

16/0.25 mm

Alkuperämaa

United States

Tuotetiedot

Alpha Wire Xtra-Guard 4 Extreme Temperature with TPE Jacket and Supra-Shield

The Xtra-Guard 4 range of extreme temperature cable from Alpha Wire is a high-performance TPE cable providing excellent flexibility. The Xtra-Guard 4 cable benefits from a thermoplastic elastomer jacket and insulation which makes it extremely durable and enables it to be three times more flexible than PVC at low or high temperatures.

The temperature range of the TPE cable extends from -50°C to +125°C making it ideal for use in extreme environments.

The jacket of the cable is available in several different colours to help with colour coding and easy identification.

Where Supra-Shield is specified against the cable, there is protection against EMI (electromagnetic interference).

FIT Heatshrink tubing recommendations: FIT-400 and FIT-600