Alpha Wire Hook-up Wire TEFLON Series Yellow 0.05 mm² Hook Up Wire, 30 AWG, 7/0.10 mm, 30m, PTFE Insulation, 5851 YL005

RS tilauskoodi: 177-0665Tuotemerkki: Alpha WireValmistajan osanumero.: 5851 YL005
brand-logo
Näytä kaikki Hook Up Wire tuotteet

Tekninen dokumentti

Tekniset tiedot

Cross Sectional Area

0.05 mm²

Sheath Colour

Yellow

American Wire Gauge

30 AWG

Core Strands

7/0.10 mm

Length

30m

Insulation material

PTFE

Outer Diameter

0.81mm

Voltage Rating

600 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

Hook-up Wire TEFLON

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.1 mm

Tuotetiedot

Alpha Wire 600 V PTFE Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.

Standards

MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 47,80

€ 47,80 1 kela 30 metriä (ilman ALV)

€ 59,99

€ 59,99 1 kela 30 metriä (Sis ALV:n)

Alpha Wire Hook-up Wire TEFLON Series Yellow 0.05 mm² Hook Up Wire, 30 AWG, 7/0.10 mm, 30m, PTFE Insulation, 5851 YL005

€ 47,80

€ 47,80 1 kela 30 metriä (ilman ALV)

€ 59,99

€ 59,99 1 kela 30 metriä (Sis ALV:n)

Alpha Wire Hook-up Wire TEFLON Series Yellow 0.05 mm² Hook Up Wire, 30 AWG, 7/0.10 mm, 30m, PTFE Insulation, 5851 YL005
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Cross Sectional Area

0.05 mm²

Sheath Colour

Yellow

American Wire Gauge

30 AWG

Core Strands

7/0.10 mm

Length

30m

Insulation material

PTFE

Outer Diameter

0.81mm

Voltage Rating

600 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

Hook-up Wire TEFLON

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Number of Strands

7

Size of Strands

0.1 mm

Tuotetiedot

Alpha Wire 600 V PTFE Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.

Standards

MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3