Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.25 mm², Screened, 24 AWG,

RS Stock No.: 187-2097Brand: Alpha WireManufacturers Part No.: 6414 SL001
brand-logo

Technical Document

Specifications

Number of Pairs

3

Cross Sectional Area

0.25 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

7.44mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Core Strands

7/32 AWG

Voltage Rating

300 V

Stock information temporarily unavailable.

€ 2,287.50

€ 7.50 Each (Exc. Vat)

€ 2,870.81

€ 9.412 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.25 mm², Screened, 24 AWG,

€ 2,287.50

€ 7.50 Each (Exc. Vat)

€ 2,870.81

€ 9.412 Each (inc. VAT)

Alpha Wire Alpha Essentials Communication & Control Series Data Cable, 3 Pairs, 6 Cores, 0.25 mm², Screened, 24 AWG,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Pairs

3

Cross Sectional Area

0.25 mm²

Number of Cores

6

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Aluminium/Mylar Tape

Sheath Colour

Grey

Outer Diameter

7.44mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

120 Ω

Shielded/Unshielded

Shielded

Core Strands

7/32 AWG

Voltage Rating

300 V