Alpha Wire Ecogen Ecowire Metric Series Red 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether

RS Stock No.: 201-2752Brand: Alpha WireManufacturers Part No.: 67050 RD033
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Core Strands

28/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric

Stock information temporarily unavailable.

€ 125.00

€ 1.25 Each (Exc. Vat)

€ 156.88

€ 1.569 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Red 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether

€ 125.00

€ 1.25 Each (Exc. Vat)

€ 156.88

€ 1.569 Each (inc. VAT)

Alpha Wire Ecogen Ecowire Metric Series Red 0.5 mm² Hook Up Wire, 20 AWG, 28/0.16 mm², 50m, Polyphenylene Ether
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

American Wire Gauge

20 AWG

Core Strands

28/0.16 mm²

Length

50m

Insulation material

Polyphenylene Ether

Voltage Rating

600 V

Wire Style

UL11028

Series

Ecogen Ecowire Metric