Alpha Wire Ecogen Ecowire Series Yellow 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 305m, MPPE Insulation, 6710 YL001

RS tilauskoodi: 741-7966Tuotemerkki: Alpha WireValmistajan osanumero.: 6710 YL001
brand-logo
Näytä kaikki Hook Up Wire tuotteet

Tekninen dokumentti

Tekniset tiedot

Cross Sectional Area

0.08 mm²

Sheath Colour

Yellow

American Wire Gauge

28 AWG

Cable Shape

Single Core

Core Strands

7/0.12 mm

Length

305m

Insulation material

MPPE

Voltage Rating

600 V

Outer Diameter

0.86mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL11028

Standards Met

CE, CSA, UL

Series

Ecogen Ecowire

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Size of Strands

0.12 mm

Number of Strands

7

Tuotetiedot

Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series

EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

EcoWire ™

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 156,00

€ 156,00 1 kela 305 metriä (ilman ALV)

€ 195,78

€ 195,78 1 kela 305 metriä (Sis ALV:n)

Alpha Wire Ecogen Ecowire Series Yellow 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 305m, MPPE Insulation, 6710 YL001

€ 156,00

€ 156,00 1 kela 305 metriä (ilman ALV)

€ 195,78

€ 195,78 1 kela 305 metriä (Sis ALV:n)

Alpha Wire Ecogen Ecowire Series Yellow 0.08 mm² Hook Up Wire, 28 AWG, 7/0.12 mm, 305m, MPPE Insulation, 6710 YL001
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Cross Sectional Area

0.08 mm²

Sheath Colour

Yellow

American Wire Gauge

28 AWG

Cable Shape

Single Core

Core Strands

7/0.12 mm

Length

305m

Insulation material

MPPE

Voltage Rating

600 V

Outer Diameter

0.86mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Copper

Wire Style

UL11028

Standards Met

CE, CSA, UL

Series

Ecogen Ecowire

Shield Type

Unshielded

Insulation Wall Thickness

0.3mm

Size of Strands

0.12 mm

Number of Strands

7

Tuotetiedot

Alpha Wire 600 V, mPPE Hook Up Wire, EcoWire Series

EcoWire from Alpha Wire is the latest innovation in hook-up wire. EcoWire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. EcoWire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

EcoWire ™

Saatat olla kiinnostunut