Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
1.14mm
Colour
Natural
Material
PTFE
Sleeve Length
30m
Braided
No
Minimum Cable Diameter
1.14mm
Maximum Cable Diameter
1.37mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+260°C
Dielectric Strength
55.1kV/mm
Wall Thickness
0.41mm
Series
FIT Wire Management
Product details
PTFE sleeves
The Alpha Wire PTFE sleeves are approved by AMS3653 and ASTM D 3295 and are recognised for their impressive maintainance of strength and flexibility at high temperatures. The sleeves are thoroughly insulated, allowing for continuious use up to +260 °C. As well as this, they are also waterproof, fire-retardant, not affected by mould and have excellent dielectric resistance at high frequencies.
Approvals
AMS3653 and ASTM D 3295
€ 130.00
€ 130.00 1 Reel of 30 Metres (Exc. Vat)
€ 163.15
€ 163.15 1 Reel of 30 Metres (inc. VAT)
1
€ 130.00
€ 130.00 1 Reel of 30 Metres (Exc. Vat)
€ 163.15
€ 163.15 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 130.00 |
5 - 9 | € 125.00 |
10+ | € 120.00 |
Technical Document
Specifications
Brand
Alpha WireSleeve Diameter
1.14mm
Colour
Natural
Material
PTFE
Sleeve Length
30m
Braided
No
Minimum Cable Diameter
1.14mm
Maximum Cable Diameter
1.37mm
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+260°C
Dielectric Strength
55.1kV/mm
Wall Thickness
0.41mm
Series
FIT Wire Management
Product details
PTFE sleeves
The Alpha Wire PTFE sleeves are approved by AMS3653 and ASTM D 3295 and are recognised for their impressive maintainance of strength and flexibility at high temperatures. The sleeves are thoroughly insulated, allowing for continuious use up to +260 °C. As well as this, they are also waterproof, fire-retardant, not affected by mould and have excellent dielectric resistance at high frequencies.
Approvals
AMS3653 and ASTM D 3295