Alps Alpine RK27 50kΩ Rotary Potentiometer, Panel Mount (Through Hole), RK27112MC01P

RS Stock No.: 172-6430Brand: Alps AlpineManufacturers Part No.: RK27112MC01P
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Series

RK27

Tolerance

±20%

Country of Origin

Japan

Product details

27mm Dual Potentiometers

Brought to you by Alps, RK27 Series of dual potentiometers are a high quality with a rugged construction and smooth operation. The RK27 Series potentiometer is particularly suitable for professional hi-fi equipment.

Features and Benefits:

• PCB or panel mountable
• End slotted metal shaft
• Metal mounting nut and washer supplied
• Motor voltage: 4 → 6Vdc
• Motor current at end slip: 150mA at 4.5Vdc
• Gang error -60dB → 0dB = 2dB max.
• Rotational life of 15000 Cycles
• Mounting bush M9 L7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 400.50

€ 26.70 Each (In a Tray of 15) (Exc. Vat)

€ 502.63

€ 33.508 Each (In a Tray of 15) (inc. VAT)

Alps Alpine RK27 50kΩ Rotary Potentiometer, Panel Mount (Through Hole), RK27112MC01P

€ 400.50

€ 26.70 Each (In a Tray of 15) (Exc. Vat)

€ 502.63

€ 33.508 Each (In a Tray of 15) (inc. VAT)

Alps Alpine RK27 50kΩ Rotary Potentiometer, Panel Mount (Through Hole), RK27112MC01P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
15 - 15€ 26.70€ 400.50
30 - 30€ 24.30€ 364.50
45 - 45€ 23.10€ 346.50
60+€ 21.50€ 322.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

50kΩ

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Logarithmic

Element Material

Carbon

Mounting Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Shaft Diameter

6 mm

Series

RK27

Tolerance

±20%

Country of Origin

Japan

Product details

27mm Dual Potentiometers

Brought to you by Alps, RK27 Series of dual potentiometers are a high quality with a rugged construction and smooth operation. The RK27 Series potentiometer is particularly suitable for professional hi-fi equipment.

Features and Benefits:

• PCB or panel mountable
• End slotted metal shaft
• Metal mounting nut and washer supplied
• Motor voltage: 4 → 6Vdc
• Motor current at end slip: 150mA at 4.5Vdc
• Gang error -60dB → 0dB = 2dB max.
• Rotational life of 15000 Cycles
• Mounting bush M9 L7

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more