Technical Document
Specifications
Brand
AltechContact Configuration
SPDT-SB
Switch Operation
Momentary
Case Material
Steel
Contact Voltage Rating AC
125V
Contact Current Rating
10 A @ 125 V ac
Switch Environment
Light Duty, Medium Duty
IP Rating
IP20
Colour
Black
Width
68.6mm
Length
92mm
Dimensions
92 x 68.6 x 16.9mm
Standards Met
CE, cULus
Height
16.9mm
Country of Origin
India
Product details
Altech PCFS-3M Series
The Altech PCFS-3M Series of Foot Switches are ideal for any light to medium duty application. It can serve as a foot operated on/off switch for motor driven and electrical devices, selected models are available with guards for added protection. All models are highly reliable and excellent quality.
Protection Level: IP20
Switch Insert: Snap Action Microswitch
Approvals
UL/CSA Approved
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AltechContact Configuration
SPDT-SB
Switch Operation
Momentary
Case Material
Steel
Contact Voltage Rating AC
125V
Contact Current Rating
10 A @ 125 V ac
Switch Environment
Light Duty, Medium Duty
IP Rating
IP20
Colour
Black
Width
68.6mm
Length
92mm
Dimensions
92 x 68.6 x 16.9mm
Standards Met
CE, cULus
Height
16.9mm
Country of Origin
India
Product details
Altech PCFS-3M Series
The Altech PCFS-3M Series of Foot Switches are ideal for any light to medium duty application. It can serve as a foot operated on/off switch for motor driven and electrical devices, selected models are available with guards for added protection. All models are highly reliable and excellent quality.
Protection Level: IP20
Switch Insert: Snap Action Microswitch
Approvals
UL/CSA Approved