Altech PS-S20 Switch Mode DIN Rail Power Supply, 230V ac, 15V dc, 1.34A Output, 20W

RS tilauskoodi: 900-2588Tuotemerkki: AltechValmistajan osanumero.: PS-S2015
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Altech

Type

Switch Mode

Output Voltage

15V dc

Output Current

1.34A

Input Voltage

230V ac

Power Rating

20W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

22.5mm

Depth

100mm

Series

PS-S20

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Ripple And Noise

120mV Pk-Pk

MTBF

236.9Kh

Output Voltage Adjustment Range

13.5 → 16.5V

Special Features

Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Standards Met

Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22), EN 55024, EN 60950-1 Approved, EN 61000-6-1, EN 61204-3, EN 61204-3 Class B, ENV 50204, NEC Class2/LPS Compliant, UL 508

Alkuperämaa

Taiwan, Province Of China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 53,00

€ 53,00 kpl (ilman ALV)

€ 66,52

€ 66,52 kpl (Sis ALV:n)

Altech PS-S20 Switch Mode DIN Rail Power Supply, 230V ac, 15V dc, 1.34A Output, 20W

€ 53,00

€ 53,00 kpl (ilman ALV)

€ 66,52

€ 66,52 kpl (Sis ALV:n)

Altech PS-S20 Switch Mode DIN Rail Power Supply, 230V ac, 15V dc, 1.34A Output, 20W
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Altech

Type

Switch Mode

Output Voltage

15V dc

Output Current

1.34A

Input Voltage

230V ac

Power Rating

20W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

22.5mm

Depth

100mm

Series

PS-S20

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Ripple And Noise

120mV Pk-Pk

MTBF

236.9Kh

Output Voltage Adjustment Range

13.5 → 16.5V

Special Features

Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator

Maximum Temperature

+70°C

Standards Met

Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22), EN 55024, EN 60950-1 Approved, EN 61000-6-1, EN 61204-3, EN 61204-3 Class B, ENV 50204, NEC Class2/LPS Compliant, UL 508

Alkuperämaa

Taiwan, Province Of China