Technical Document
Specifications
Brand
AltechSeries
PSC-20
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
15V dc
Output Current
0 → 1.4A
Power Rating
21W
Depth
99mm
Width
23mm
Height
90mm
Mounting Type
DIN Rail
Minimum Temperature
-20°C
Efficiency
85%
Ripple And Noise
100mV Pk-Pk
MTBF
131.3kh
Output Voltage Adjustment Range
13.5 → 16.5V
Special Features
3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input
Maximum Temperature
+70°C
Standards Met
CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus
Country of Origin
China
Product details
DIN Rail Power Supply PSC Series
The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.
Features and Benefits
• Universal AC input (88 V ac to 264 V ac)
• Protections: Short circuit/Overload/Overvoltage
• Brown-out protection
• Installed on DIN Rail TS35/7.5 or 15
• True DC OK signal output
• All wiring 105 ºC long life electrolytic capacitors
• High operation temperature up to 70 ºC
• Withstands 2G vibration test
• High efficiency, long life and high reliability
• 3-year warranty
• UL1310 Class 2 power unit/LPS pass
• UL508 (Industrial control equipment) listed
Altech DIN Rail Power Supplies
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AltechSeries
PSC-20
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
15V dc
Output Current
0 → 1.4A
Power Rating
21W
Depth
99mm
Width
23mm
Height
90mm
Mounting Type
DIN Rail
Minimum Temperature
-20°C
Efficiency
85%
Ripple And Noise
100mV Pk-Pk
MTBF
131.3kh
Output Voltage Adjustment Range
13.5 → 16.5V
Special Features
3-Year Product Warranty, High Efficiency, High Reliability, Long Life, True DC OK Signal Output, Universal AC Input
Maximum Temperature
+70°C
Standards Met
CE, cULus, E 361935, EN 55022:2006+A1:2007 Class B, EN 55024:1998+A1:2001+A2:2003, EN 61000-3-2:2006 Class A, EN 61000-3-3:2008, EN 61204-3:2000, NEC Class 2, RoHS, TUV, TUV EN 60950-1:2006+A11, UL 1310, UL 508, Ulus
Country of Origin
China
Product details
DIN Rail Power Supply PSC Series
The Altech PSC series power supply is available in several DC output voltages (12 V to 48 V) and rated power (10w to 60w). With constant current limiting, the PSU can recover automatically after the fault condition has been removed.
Features and Benefits
• Universal AC input (88 V ac to 264 V ac)
• Protections: Short circuit/Overload/Overvoltage
• Brown-out protection
• Installed on DIN Rail TS35/7.5 or 15
• True DC OK signal output
• All wiring 105 ºC long life electrolytic capacitors
• High operation temperature up to 70 ºC
• Withstands 2G vibration test
• High efficiency, long life and high reliability
• 3-year warranty
• UL1310 Class 2 power unit/LPS pass
• UL508 (Industrial control equipment) listed