Tekninen dokumentti
Tekniset tiedot
Merkki
AlteraFamily Name
MAX V
Number of Macro Cells
980
Number of User I/Os
271
Memory Type
Flash
Number of Logic Blocks/Elements
1270
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
FBGA
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Pin Count
324
Propagation Delay
10ns
Individual Output Enable Control
Yes
Dimensions
19 x 19 x 1.25mm
Height
1.25mm
Length
19mm
Maximum Operating Supply Voltage
1.89 V
Propagation Delay Test Condition
10pF
Width
19mm
Minimum Operating Supply Voltage
1.71 V
Re-programmability Support
Yes
Alkuperämaa
United States
Tuotetiedot
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
€ 1 772,40
€ 21,10 Each (In a Tray of 84) (ilman ALV)
€ 2 224,36
€ 26,48 Each (In a Tray of 84) (Sis ALV:n)
84
€ 1 772,40
€ 21,10 Each (In a Tray of 84) (ilman ALV)
€ 2 224,36
€ 26,48 Each (In a Tray of 84) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
84
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
AlteraFamily Name
MAX V
Number of Macro Cells
980
Number of User I/Os
271
Memory Type
Flash
Number of Logic Blocks/Elements
1270
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
FBGA
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Pin Count
324
Propagation Delay
10ns
Individual Output Enable Control
Yes
Dimensions
19 x 19 x 1.25mm
Height
1.25mm
Length
19mm
Maximum Operating Supply Voltage
1.89 V
Propagation Delay Test Condition
10pF
Width
19mm
Minimum Operating Supply Voltage
1.71 V
Re-programmability Support
Yes
Alkuperämaa
United States
Tuotetiedot
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator