Altera 5M160ZE64A5N, CPLD MAX V Flash 128 Cells, 54 I/O, 160 Labs, 7.5ns, ISP, 64-Pin EQFP

RS Stock No.: 921-3573Brand: AlteraManufacturers Part No.: 5M160ZE64A5N
brand-logo
View all in CPLDs

Technical Document

Specifications

Brand

Altera

Family Name

MAX V

Number of Macro Cells

128

Number of User I/Os

54

Memory Type

Flash

Number of Logic Blocks/Elements

160

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

EQFP

Maximum Operating Temperature

+125 °C

Pin Count

64

Minimum Operating Temperature

-40 °C

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

7 x 7 x 1.05mm

Height

1.05mm

Length

7mm

Maximum Operating Supply Voltage

1.89 V

Width

7mm

Minimum Operating Supply Voltage

1.71 V

Re-programmability Support

Yes

Propagation Delay Test Condition

10pF

Country of Origin

United States

Product details

MAX V device CPLD, Altera

Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,725.00

€ 6.90 Each (In a Tray of 250) (Exc. Vat)

€ 2,164.88

€ 8.66 Each (In a Tray of 250) (inc. VAT)

Altera 5M160ZE64A5N, CPLD MAX V Flash 128 Cells, 54 I/O, 160 Labs, 7.5ns, ISP, 64-Pin EQFP

€ 1,725.00

€ 6.90 Each (In a Tray of 250) (Exc. Vat)

€ 2,164.88

€ 8.66 Each (In a Tray of 250) (inc. VAT)

Altera 5M160ZE64A5N, CPLD MAX V Flash 128 Cells, 54 I/O, 160 Labs, 7.5ns, ISP, 64-Pin EQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

MAX V

Number of Macro Cells

128

Number of User I/Os

54

Memory Type

Flash

Number of Logic Blocks/Elements

160

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

EQFP

Maximum Operating Temperature

+125 °C

Pin Count

64

Minimum Operating Temperature

-40 °C

Propagation Delay

7.5ns

Individual Output Enable Control

Yes

Dimensions

7 x 7 x 1.05mm

Height

1.05mm

Length

7mm

Maximum Operating Supply Voltage

1.89 V

Width

7mm

Minimum Operating Supply Voltage

1.71 V

Re-programmability Support

Yes

Propagation Delay Test Condition

10pF

Country of Origin

United States

Product details

MAX V device CPLD, Altera

Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more