Technical Document
Specifications
Number Of Contacts
30
Number Of Rows
5
Body Orientation
Right Angle
Pitch
2.0mm
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Plating
Gold
Termination Method
Press Fit
Series
Metral
Series Number
84688
Country of Origin
India
€ 5,644.80
€ 14.70 Each (In a Tube of 384) (Exc. Vat)
€ 7,084.22
€ 18.448 Each (In a Tube of 384) (inc. VAT)
384
€ 5,644.80
€ 14.70 Each (In a Tube of 384) (Exc. Vat)
€ 7,084.22
€ 18.448 Each (In a Tube of 384) (inc. VAT)
384
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number Of Contacts
30
Number Of Rows
5
Body Orientation
Right Angle
Pitch
2.0mm
Contact Material
Copper Alloy
Mounting Type
Through Hole
Contact Plating
Gold
Termination Method
Press Fit
Series
Metral
Series Number
84688
Country of Origin
India