Amphenol ICC 10090926 15 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch

RS Stock No.: 736-1510Brand: Amphenol ICCManufacturers Part No.: 10090926-P154VLF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

2.5A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

30.81mm

Width

16.2mm

Depth

12.55mm

Series

10090926

Dimensions

30.81 x 16.2 x 12.55mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Compact HD with Screw Locks

These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

These HD D-Sub connectors have UNC 4-40 Screw locks with Board locks.

FCI Compact High Density D-Subminiature Connectors

The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.50

€ 2.50 Each (Exc. Vat)

€ 3.14

€ 3.14 Each (inc. VAT)

Amphenol ICC 10090926 15 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch

€ 2.50

€ 2.50 Each (Exc. Vat)

€ 3.14

€ 3.14 Each (inc. VAT)

Amphenol ICC 10090926 15 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

2.5A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

30.81mm

Width

16.2mm

Depth

12.55mm

Series

10090926

Dimensions

30.81 x 16.2 x 12.55mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Compact HD with Screw Locks

These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

These HD D-Sub connectors have UNC 4-40 Screw locks with Board locks.

FCI Compact High Density D-Subminiature Connectors

The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more