Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination

RS tilauskoodi: 173-8711Tuotemerkki: Amphenol ICCValmistajan osanumero.: 7434L0825S01LF
brand-logo

Tekninen dokumentti

Tekniset tiedot

Card Type

Smart Card

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Lead Alloy over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

62.0mm

Width

9.0mm

Depth

40.0mm

Dimensions

62 x 9 x 40mm

Tuotetiedot

Protected Contacts Smart Card Connectors

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 395,00

€ 7,90 Each (In a Tray of 50) (ilman ALV)

€ 495,72

€ 9,914 Each (In a Tray of 50) (Sis ALV:n)

Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination

€ 395,00

€ 7,90 Each (In a Tray of 50) (ilman ALV)

€ 495,72

€ 9,914 Each (In a Tray of 50) (Sis ALV:n)

Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Card Type

Smart Card

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Lead Alloy over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

62.0mm

Width

9.0mm

Depth

40.0mm

Dimensions

62 x 9 x 40mm

Tuotetiedot

Protected Contacts Smart Card Connectors