Technical Document
Specifications
Brand
Amphenol IndustrialType
Power Connector
Number Of Contacts
2
Gender
Male
Mounting Type
Cable Mount
Series
AT
Width
14.95mm
Depth
28.5mm
Distrelec Product Id
14403250
Country of Origin
China
Product details
AT Series Receptacles and Plugs
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.
Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating
Amphenol AT Series Connectors

€ 0.90
€ 0.90 Each (Exc. Vat)
€ 1.13
€ 1.13 Each (inc. VAT)
1
€ 0.90
€ 0.90 Each (Exc. Vat)
€ 1.13
€ 1.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 0.90 |
10 - 99 | € 0.83 |
100+ | € 0.72 |

Technical Document
Specifications
Brand
Amphenol IndustrialType
Power Connector
Number Of Contacts
2
Gender
Male
Mounting Type
Cable Mount
Series
AT
Width
14.95mm
Depth
28.5mm
Distrelec Product Id
14403250
Country of Origin
China
Product details
AT Series Receptacles and Plugs
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.
Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating
Amphenol AT Series Connectors
