Tekninen dokumentti
Tekniset tiedot
Merkki
Amphenol IndustrialNumber Of Contacts
8
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5.0A
Voltage Rating
150.0 V
IP Rating
IP67
Series
Signalmate C091
Housing Material
Metal
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Tuotetiedot
Panel Plug
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
€ 24,80
€ 24,80 kpl (ilman ALV)
€ 31,12
€ 31,12 kpl (Sis ALV:n)
1
€ 24,80
€ 24,80 kpl (ilman ALV)
€ 31,12
€ 31,12 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 24,80 |
5 - 24 | € 24,30 |
25 - 49 | € 23,40 |
50 - 99 | € 22,20 |
100+ | € 21,20 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Amphenol IndustrialNumber Of Contacts
8
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5.0A
Voltage Rating
150.0 V
IP Rating
IP67
Series
Signalmate C091
Housing Material
Metal
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Tuotetiedot
Panel Plug
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.