Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M Series

RS tilauskoodi: 182-0109Tuotemerkki: Amphenol IndustrialValmistajan osanumero.: M12D-05BMMA-SL8001
brand-logo

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4.0A

Series

M

Body Orientation

Straight

Coding

D

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

5P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Series Number

SL8001

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 10,50

€ 10,50 kpl (ilman ALV)

€ 13,18

€ 13,18 kpl (Sis ALV:n)

Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M Series

€ 10,50

€ 10,50 kpl (ilman ALV)

€ 13,18

€ 13,18 kpl (Sis ALV:n)

Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, M Series
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhinta
1 - 9€ 10,50
10 - 19€ 9,80
20 - 49€ 9,00
50 - 99€ 8,20
100+€ 7,20

Tekninen dokumentti

Tekniset tiedot

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

4.0A

Series

M

Body Orientation

Straight

Coding

D

Mating Type

Screw Thread

Housing Material

GF, Nylon

Pole Format

5P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Series Number

SL8001