Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5.0A
Voltage Rating
300 V
IP Rating
IP40
Series
Signalmate C091
Housing Material
Metal, Polymer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Distrelec Product Id
14440608
Country of Origin
China
Product details
Straight Cable Socket
For cable diameter 3 - 6mm
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
€ 18.00
€ 18.00 Each (Exc. Vat)
€ 22.59
€ 22.59 Each (inc. VAT)
1
€ 18.00
€ 18.00 Each (Exc. Vat)
€ 22.59
€ 22.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 18.00 |
10 - 49 | € 17.10 |
50 - 99 | € 16.00 |
100+ | € 14.70 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5.0A
Voltage Rating
300 V
IP Rating
IP40
Series
Signalmate C091
Housing Material
Metal, Polymer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Distrelec Product Id
14440608
Country of Origin
China
Product details
Straight Cable Socket
For cable diameter 3 - 6mm
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.