Amphenol Limited, MILSize 9 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III

RS Stock No.: 206-7513Brand: Amphenol LimitedManufacturers Part No.: M85049/38-09W
brand-logo

Technical Document

Specifications

For Use With

38999 III

Shell Size

9

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

Yes

Series

MIL

Country of Origin

India

Stock information temporarily unavailable.

€ 15.40

€ 15.40 Each (Exc. Vat)

€ 19.33

€ 19.33 Each (inc. VAT)

Amphenol Limited, MILSize 9 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III

€ 15.40

€ 15.40 Each (Exc. Vat)

€ 19.33

€ 19.33 Each (inc. VAT)

Amphenol Limited, MILSize 9 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 15.40
10 - 24€ 15.10
25+€ 13.90

Technical Document

Specifications

For Use With

38999 III

Shell Size

9

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

Yes

Series

MIL

Country of Origin

India