Amphenol Limited, MILSize 11 Straight Circular Connector Backshell, For Use With 38999 III

RS Stock No.: 206-7558Brand: Amphenol LimitedManufacturers Part No.: M85049/69-11Z
brand-logo

Technical Document

Specifications

For Use With

38999 III

Shell Size

11

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

No

Series

MIL

Country of Origin

India

Stock information temporarily unavailable.

€ 18.70

€ 18.70 Each (Exc. Vat)

€ 23.47

€ 23.47 Each (inc. VAT)

Amphenol Limited, MILSize 11 Straight Circular Connector Backshell, For Use With 38999 III

€ 18.70

€ 18.70 Each (Exc. Vat)

€ 23.47

€ 23.47 Each (inc. VAT)

Amphenol Limited, MILSize 11 Straight Circular Connector Backshell, For Use With 38999 III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 18.70
10 - 24€ 18.40
25+€ 16.90

Technical Document

Specifications

For Use With

38999 III

Shell Size

11

Body Orientation

Straight

Housing Material

Aluminium Alloy

Strain Relief

No

Series

MIL

Country of Origin

India