Technical Document
Specifications
Brand
Amphenol LimitedFor Use With
MIL-DTL-38999, Series III And IV EN3645
Shell Size
13
Housing Material
Aluminium
Number Of Contacts
2
Strain Relief
Yes
Series
M85049/79
Country of Origin
India
Stock information temporarily unavailable.
€ 87.50
€ 87.50 Each (Exc. Vat)
€ 109.81
€ 109.81 Each (inc. VAT)
Amphenol Limited, M85049/79Size 13 Backshell With Strain Relief, For Use With MIL-DTL-38999, Series III And IV EN3645, 2
1
€ 87.50
€ 87.50 Each (Exc. Vat)
€ 109.81
€ 109.81 Each (inc. VAT)
Amphenol Limited, M85049/79Size 13 Backshell With Strain Relief, For Use With MIL-DTL-38999, Series III And IV EN3645, 2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol LimitedFor Use With
MIL-DTL-38999, Series III And IV EN3645
Shell Size
13
Housing Material
Aluminium
Number Of Contacts
2
Strain Relief
Yes
Series
M85049/79
Country of Origin
India