Technical Document
Specifications
Brand
ams OSRAMSensor Type
Hall Effect Sensors
Technology
Analogue
Mounting Type
Surface Mount
Interface Type
Analogue
Magnetic Type
Analogue
Package Type
TSSOP
Pin Count
20
Country of Origin
Austria
Stock information temporarily unavailable.
€ 7.30
€ 7.30 Each (Supplied on a Reel) (Exc. Vat)
€ 9.16
€ 9.16 Each (Supplied on a Reel) (inc. VAT)
ams OSRAM Surface Mount Hall Effect Sensor, TSSOP, Analogue, 20-Pin
Select packaging type
Production pack (Reel)
1
€ 7.30
€ 7.30 Each (Supplied on a Reel) (Exc. Vat)
€ 9.16
€ 9.16 Each (Supplied on a Reel) (inc. VAT)
ams OSRAM Surface Mount Hall Effect Sensor, TSSOP, Analogue, 20-Pin
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMSensor Type
Hall Effect Sensors
Technology
Analogue
Mounting Type
Surface Mount
Interface Type
Analogue
Magnetic Type
Analogue
Package Type
TSSOP
Pin Count
20
Country of Origin
Austria