Technical Document
Specifications
Brand
ams OSRAMSensor Function
Temperature
Output Type
Digital
Interface Type
Serial
Accuracy
±0.4°C
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 → 125 °C
Package Type
6-WLCSP
Country of Origin
Austria
Stock information temporarily unavailable.
€ 227.00
€ 0.454 Each (On a Reel of 500) (Exc. Vat)
€ 284.88
€ 0.57 Each (On a Reel of 500) (inc. VAT)
ams OSRAM Temperature and Humidity Sensor, Digital Output, Surface Mount, Serial, ±0.4°C, 6 Pins
500
€ 227.00
€ 0.454 Each (On a Reel of 500) (Exc. Vat)
€ 284.88
€ 0.57 Each (On a Reel of 500) (inc. VAT)
ams OSRAM Temperature and Humidity Sensor, Digital Output, Surface Mount, Serial, ±0.4°C, 6 Pins
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMSensor Function
Temperature
Output Type
Digital
Interface Type
Serial
Accuracy
±0.4°C
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 → 125 °C
Package Type
6-WLCSP
Country of Origin
Austria