ams OSRAM, SFH 2700 FA IR Si Photodiode, Surface Mount Chip LED

RS Stock No.: 176-4204Brand: ams OSRAMManufacturers Part No.: SFH 2700 FA
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

1100nm

Package Type

Chip LED

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.12µs

Length

2mm

Width

1.25mm

Height

0.8mm

Diameter

2 x 1.25 x 0.8mm

Polarity

Reverse

Typical Rise Time

0.12µs

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.28

€ 0.264 Each (In a Pack of 20) (Exc. Vat)

€ 6.63

€ 0.331 Each (In a Pack of 20) (inc. VAT)

ams OSRAM, SFH 2700 FA IR Si Photodiode, Surface Mount Chip LED
Select packaging type

€ 5.28

€ 0.264 Each (In a Pack of 20) (Exc. Vat)

€ 6.63

€ 0.331 Each (In a Pack of 20) (inc. VAT)

ams OSRAM, SFH 2700 FA IR Si Photodiode, Surface Mount Chip LED
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

1100nm

Package Type

Chip LED

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

0.12µs

Length

2mm

Width

1.25mm

Height

0.8mm

Diameter

2 x 1.25 x 0.8mm

Polarity

Reverse

Typical Rise Time

0.12µs

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more