Tekninen dokumentti
Tekniset tiedot
Merkki
Analog DevicesPower Supply Type
Dual, Single
Package Type
CDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
5 V
Pin Count
14
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Typical Gain Bandwidth Product
15kHz
Width
6.6mm
Height
3.76mm
Dimensions
19.55 x 6.6 x 3.76mm
Length
19.55mm
Tuotetiedot
AD595...AD597 Thermocouple Amplifiers, Analog Devices
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.
AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.
Thermocouple Amplifiers
€ 39,60
€ 39,60 kpl (ilman ALV)
€ 49,70
€ 49,70 kpl (Sis ALV:n)
Standardi
1
€ 39,60
€ 39,60 kpl (ilman ALV)
€ 49,70
€ 49,70 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 39,60 |
5 - 9 | € 38,80 |
10+ | € 37,60 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Analog DevicesPower Supply Type
Dual, Single
Package Type
CDIP
Mounting Type
Through Hole
Typical Single Supply Voltage
5 V
Pin Count
14
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Typical Gain Bandwidth Product
15kHz
Width
6.6mm
Height
3.76mm
Dimensions
19.55 x 6.6 x 3.76mm
Length
19.55mm
Tuotetiedot
AD595...AD597 Thermocouple Amplifiers, Analog Devices
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.
AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.