Tekninen dokumentti
Tekniset tiedot
Merkki
Analog DevicesPower Supply Type
Dual
IC Type
Video Amplifier IC
Typical Dual Supply Voltage
12 V, 15 V, 3 V, 5 V, 9V
Number of Channels per Chip
1
Typical Slew Rate
350V/µs
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Tuotetiedot
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
€ 9,30
€ 9,30 kpl (ilman ALV)
€ 11,67
€ 11,67 kpl (Sis ALV:n)
1
€ 9,30
€ 9,30 kpl (ilman ALV)
€ 11,67
€ 11,67 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 9,30 |
10 - 24 | € 8,40 |
25 - 49 | € 8,00 |
50 - 99 | € 7,80 |
100+ | € 6,60 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Analog DevicesPower Supply Type
Dual
IC Type
Video Amplifier IC
Typical Dual Supply Voltage
12 V, 15 V, 3 V, 5 V, 9V
Number of Channels per Chip
1
Typical Slew Rate
350V/µs
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Width
4mm
Minimum Operating Temperature
-40 °C
Tuotetiedot
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.