Technical Document
Specifications
Brand
Analog DevicesIC Type
Video Buffer Amplifier IC
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
40
Dimensions
6 x 6 x 0.83mm
Height
0.83mm
Length
6mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
6mm
Product details
HDMI & DVI Interface, Analog Devices
Stock information temporarily unavailable.
€ 3.65
€ 3.65 Each (Exc. Vat)
€ 4.58
€ 4.58 Each (inc. VAT)
AD8195ACPZ Analog Devices, Video Buffer, 40-Pin LFCSP
Select packaging type
Standard
1
€ 3.65
€ 3.65 Each (Exc. Vat)
€ 4.58
€ 4.58 Each (inc. VAT)
AD8195ACPZ Analog Devices, Video Buffer, 40-Pin LFCSP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesIC Type
Video Buffer Amplifier IC
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
40
Dimensions
6 x 6 x 0.83mm
Height
0.83mm
Length
6mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
6mm
Product details