Technical Document
Specifications
Brand
Analog DevicesIC Type
Multichannel Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
5
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
32
Dimensions
5 x 5 x 0.83mm
Product details
RS-232 Line Drivers and Receivers, Analog Devices
RS-232 Line Drivers and Receivers
Stock information temporarily unavailable.
€ 4.40
€ 4.40 Each (Exc. Vat)
€ 5.52
€ 5.52 Each (inc. VAT)
Analog Devices ADM3307EACPZ Line Transceiver, 32-Pin LFCSP
Select packaging type
Standard
1
€ 4.40
€ 4.40 Each (Exc. Vat)
€ 5.52
€ 5.52 Each (inc. VAT)
Analog Devices ADM3307EACPZ Line Transceiver, 32-Pin LFCSP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesIC Type
Multichannel Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
5
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
32
Dimensions
5 x 5 x 0.83mm
Product details