Technical Document
Specifications
Brand
Analog DevicesIC Type
Video Decoder IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
100
Typical Operating Supply Voltage
1.8 (Digital) V, 3.3 (Analogue) V
Dimensions
14.2 x 14.2 x 1.45mm
ADC/DAC Resolution
10bit
Number of ADCs
4
Standard Input Type
CVBS, NTSC, PAL, SECAM, S-Video
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
NTSC/PAL/SECAM Video Decoders
€ 28.50
€ 28.50 Each (Exc. Vat)
€ 35.77
€ 35.77 Each (inc. VAT)
Standard
1
€ 28.50
€ 28.50 Each (Exc. Vat)
€ 35.77
€ 35.77 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesIC Type
Video Decoder IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
100
Typical Operating Supply Voltage
1.8 (Digital) V, 3.3 (Analogue) V
Dimensions
14.2 x 14.2 x 1.45mm
ADC/DAC Resolution
10bit
Number of ADCs
4
Standard Input Type
CVBS, NTSC, PAL, SECAM, S-Video
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details