ADV7802BSTZ-80, Video Decoder CVBS, NTSC, PAL, SECAM, S-Video 4-Channel 12bit- 1.8 (Digital) V, 3.3 (Analogue) V

RS Stock No.: 877-9265Brand: Analog DevicesManufacturers Part No.: ADV7802BSTZ-80
brand-logo

Technical Document

Specifications

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.8 (Digital) V, 3.3 (Analogue) V

Dimensions

24.2 x 24.2 x 1.45mm

ADC/DAC Resolution

12bit

Number of ADCs

4

Standard Input Type

CVBS, NTSC, PAL, SECAM, S-Video

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Product details

NTSC/PAL/SECAM Video Decoders

Stock information temporarily unavailable.

€ 22.90

€ 22.90 Each (Exc. Vat)

€ 28.74

€ 28.74 Each (inc. VAT)

ADV7802BSTZ-80, Video Decoder CVBS, NTSC, PAL, SECAM, S-Video 4-Channel 12bit- 1.8 (Digital) V, 3.3 (Analogue) V
Select packaging type

€ 22.90

€ 22.90 Each (Exc. Vat)

€ 28.74

€ 28.74 Each (inc. VAT)

ADV7802BSTZ-80, Video Decoder CVBS, NTSC, PAL, SECAM, S-Video 4-Channel 12bit- 1.8 (Digital) V, 3.3 (Analogue) V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

176

Typical Operating Supply Voltage

1.8 (Digital) V, 3.3 (Analogue) V

Dimensions

24.2 x 24.2 x 1.45mm

ADC/DAC Resolution

12bit

Number of ADCs

4

Standard Input Type

CVBS, NTSC, PAL, SECAM, S-Video

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

0 °C

Product details

NTSC/PAL/SECAM Video Decoders