Analog Devices HMC197BE RF Switch Circuit, 6-Pin SOT-23
Technical Document
Specifications
Brand
Analog DevicesPackage Type
SOT-23
Pin Count
6
Dimensions
3 x 1.7 x 1.3mm
Mounting Type
Surface Mount
Length
3mm
Width
1.7mm
Height
1.3mm
Maximum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
0 V
Country of Origin
Taiwan, Province Of China
€ 34.00
€ 3.40 Each (Supplied as a Tape) (Exc. Vat)
€ 42.67
€ 4.267 Each (Supplied as a Tape) (inc. VAT)
Production pack (Tape)
10
€ 34.00
€ 3.40 Each (Supplied as a Tape) (Exc. Vat)
€ 42.67
€ 4.267 Each (Supplied as a Tape) (inc. VAT)
Production pack (Tape)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 20 | € 3.40 | € 17.00 |
25+ | € 3.15 | € 15.75 |
Technical Document
Specifications
Brand
Analog DevicesPackage Type
SOT-23
Pin Count
6
Dimensions
3 x 1.7 x 1.3mm
Mounting Type
Surface Mount
Length
3mm
Width
1.7mm
Height
1.3mm
Maximum Operating Supply Voltage
3 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
0 V
Country of Origin
Taiwan, Province Of China