Technical Document
Specifications
Brand
Analog DevicesTechnology
CMOS/TTL
Package Type
MSOP
Pin Count
8
Mounting Type
Surface Mount
Dimensions
3.1 x 3.1 x 0.97mm
Length
3.1mm
Width
3.1mm
Height
0.97mm
Maximum Operating Supply Voltage
5 V dc
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
RF Switch Circuits, Analog Devices
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.
Switches and Multiplexers, Analog Devices
€ 9.60
€ 4.80 Each (In a Pack of 2) (Exc. Vat)
€ 12.05
€ 6.024 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 9.60
€ 4.80 Each (In a Pack of 2) (Exc. Vat)
€ 12.05
€ 6.024 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 8 | € 4.80 | € 9.60 |
| 10 - 48 | € 4.10 | € 8.20 |
| 50 - 98 | € 3.95 | € 7.90 |
| 100 - 248 | € 3.50 | € 7.00 |
| 250+ | € 3.25 | € 6.50 |
Technical Document
Specifications
Brand
Analog DevicesTechnology
CMOS/TTL
Package Type
MSOP
Pin Count
8
Mounting Type
Surface Mount
Dimensions
3.1 x 3.1 x 0.97mm
Length
3.1mm
Width
3.1mm
Height
0.97mm
Maximum Operating Supply Voltage
5 V dc
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
RF Switch Circuits, Analog Devices
A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.


