HMC565LC5 Analog Devices, RF Amplifier Low Noise, 21 dB 20 GHz, 32-Pin Chip

RS Stock No.: 183-2507Brand: Analog DevicesManufacturers Part No.: HMC565LC5
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

21 dB

Typical Output Power

11dBm

Typical Noise Figure

2.5dB

Number of Channels per Chip

1

Maximum Operating Frequency

20 GHz

Mounting Type

Surface Mount

Package Type

Chip

Pin Count

32

Dimensions

5.05 x 5.05 x 1.1mm

Height

1.1mm

Length

5.05mm

Width

5.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3 V

Country of Origin

United States

€ 38.90

€ 38.90 Each (Exc. Vat)

€ 48.82

€ 48.82 Each (inc. VAT)

HMC565LC5 Analog Devices, RF Amplifier Low Noise, 21 dB 20 GHz, 32-Pin Chip
Select packaging type

€ 38.90

€ 38.90 Each (Exc. Vat)

€ 48.82

€ 48.82 Each (inc. VAT)

HMC565LC5 Analog Devices, RF Amplifier Low Noise, 21 dB 20 GHz, 32-Pin Chip

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Amplifier Type

Low Noise

Typical Power Gain

21 dB

Typical Output Power

11dBm

Typical Noise Figure

2.5dB

Number of Channels per Chip

1

Maximum Operating Frequency

20 GHz

Mounting Type

Surface Mount

Package Type

Chip

Pin Count

32

Dimensions

5.05 x 5.05 x 1.1mm

Height

1.1mm

Length

5.05mm

Width

5.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3 V

Country of Origin

United States