Tekninen dokumentti
Tekniset tiedot
Merkki
Analog DevicesAmplifier Type
Current Feedback
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
50MHz
Typical Dual Supply Voltage
±1.5V
Typical Slew Rate
900V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Maximum Input Voltage
±15 V
Offset Voltage
±15mV
Typical Voltage Gain
80 dB
Output Current
±220 mA
Minimum Input Voltage
±0.5 V
Typical Input Voltage Noise Density
3nV/√Hz
Length
5mm
Height
1.49mm
Width
3.98mm
Input Voltage Range
±0.5 → ±15 V
Dimensions
5 x 3.98 x 1.49mm
Tuotetiedot
Current Feedback Op Amps, Linear Technology
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
€ 20,20
€ 10,10 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 25,35
€ 12,676 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
Standardi
2
€ 20,20
€ 10,10 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 25,35
€ 12,676 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
2
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
2 - 8 | € 10,10 | € 20,20 |
10 - 18 | € 9,60 | € 19,20 |
20 - 28 | € 9,10 | € 18,20 |
30 - 48 | € 7,40 | € 14,80 |
50+ | € 7,20 | € 14,40 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Analog DevicesAmplifier Type
Current Feedback
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
50MHz
Typical Dual Supply Voltage
±1.5V
Typical Slew Rate
900V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
No
Maximum Input Voltage
±15 V
Offset Voltage
±15mV
Typical Voltage Gain
80 dB
Output Current
±220 mA
Minimum Input Voltage
±0.5 V
Typical Input Voltage Noise Density
3nV/√Hz
Length
5mm
Height
1.49mm
Width
3.98mm
Input Voltage Range
±0.5 → ±15 V
Dimensions
5 x 3.98 x 1.49mm
Tuotetiedot
Current Feedback Op Amps, Linear Technology
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.