Tekninen dokumentti
Tekniset tiedot
Merkki
Analog DevicesRegulator Type
Low Dropout Voltage
Maximum Output Current
300mA
Number of Outputs
1
Output Voltage
5 V
Line Regulation
20 mV
Load Regulation
-45 V
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
12µA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5.004 x 3.988 x 1.498mm
Height
1.498mm
Maximum Input Voltage
20 V
Minimum Operating Temperature
0 °C
Minimum Input Voltage
-20 V
Maximum Operating Temperature
+125 °C
Width
3.988mm
Length
5mm
Alkuperämaa
Malaysia
Tuotetiedot
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
€ 14,20
€ 7,10 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 17,82
€ 8,91 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
Standardi
2
€ 14,20
€ 7,10 1 kpl (2 kpl/pakkaus) (ilman ALV)
€ 17,82
€ 8,91 1 kpl (2 kpl/pakkaus) (Sis ALV:n)
Standardi
2
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
2 - 18 | € 7,10 | € 14,20 |
20 - 48 | € 6,80 | € 13,60 |
50+ | € 4,70 | € 9,40 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Analog DevicesRegulator Type
Low Dropout Voltage
Maximum Output Current
300mA
Number of Outputs
1
Output Voltage
5 V
Line Regulation
20 mV
Load Regulation
-45 V
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
12µA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5.004 x 3.988 x 1.498mm
Height
1.498mm
Maximum Input Voltage
20 V
Minimum Operating Temperature
0 °C
Minimum Input Voltage
-20 V
Maximum Operating Temperature
+125 °C
Width
3.988mm
Length
5mm
Alkuperämaa
Malaysia
Tuotetiedot
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.