Ansell Black/Yellow Abrasion Resistant, Cut Resistant Reusable Gloves, Size 9, Large

RS Stock No.: 749-7082Brand: AnsellManufacturers Part No.: 11-402/09
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9, Large

Primary Glove Application

Abrasion Resistant, Cut Resistant

Main Colour of Glove

Black/Yellow

Number of Gloves

2

Product details

Ansell

Stock information temporarily unavailable.

Price on Asking

Ansell Black/Yellow Abrasion Resistant, Cut Resistant Reusable Gloves, Size 9, Large

Price on Asking

Ansell Black/Yellow Abrasion Resistant, Cut Resistant Reusable Gloves, Size 9, Large
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9, Large

Primary Glove Application

Abrasion Resistant, Cut Resistant

Main Colour of Glove

Black/Yellow

Number of Gloves

2

Product details

Ansell