Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Cut Resistant
Glove Material
Polyester
Main Colour of Glove
Black
Number of Gloves
1
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4121A
EN388 (2016)
4121A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
48-126
Complies with EN 61340-5-1
No
Country of Origin
China
€ 1.65
€ 1.65 1 Pair (Exc. Vat)
€ 2.07
€ 2.07 1 Pair (inc. VAT)
1
€ 1.65
€ 1.65 1 Pair (Exc. Vat)
€ 2.07
€ 2.07 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
Cut Resistant
Glove Material
Polyester
Main Colour of Glove
Black
Number of Gloves
1
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4121A
EN388 (2016)
4121A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
48-126
Complies with EN 61340-5-1
No
Country of Origin
China