Ansmann 1001-0094-44-01520 Battery Charger For NiMH 9V, AA, AAA 4 Cell with UK plug, Batteries Included

RS Stock No.: 223-7474Brand: AnsmannManufacturers Part No.: 1001-0094-44-01520
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA

Chemistries Charged

NiMH

Number of Cells Charged

4

Plug Type

UK

Number of Batteries Charged

4

Input Voltage

100 → 240V ac

Batteries Included

Yes

Model Number

1001-0094-44-01520

Dimensions

124.5 x 72.1 x 61.9mm

Weight

266g

Country of Origin

China

Stock information temporarily unavailable.

€ 52.00

€ 52.00 Each (Exc. Vat)

€ 65.26

€ 65.26 Each (inc. VAT)

Ansmann 1001-0094-44-01520 Battery Charger For NiMH 9V, AA, AAA 4 Cell with UK plug, Batteries Included

€ 52.00

€ 52.00 Each (Exc. Vat)

€ 65.26

€ 65.26 Each (inc. VAT)

Ansmann 1001-0094-44-01520 Battery Charger For NiMH 9V, AA, AAA 4 Cell with UK plug, Batteries Included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

9V, AA, AAA

Chemistries Charged

NiMH

Number of Cells Charged

4

Plug Type

UK

Number of Batteries Charged

4

Input Voltage

100 → 240V ac

Batteries Included

Yes

Model Number

1001-0094-44-01520

Dimensions

124.5 x 72.1 x 61.9mm

Weight

266g

Country of Origin

China