Hazardous Product

Ansmann NiMH C Rechargeable Battery, 4Ah

RS Stock No.: 776-0847Brand: AnsmannManufacturers Part No.: 2310-3007
brand-logo
View all in C Rechargeable Batteries

Technical Document

Specifications

Brand

Ansmann

Chemistry

NiMH

Capacity

4Ah

Size

C

Terminal Type

Tags

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +55°C

Low Self Discharge

Yes

Country of Origin

China

Product details

Ansmann Industrial NiMH Batteries

Pre-charged industrial Ni-MH batteries, ready to use right away
Very low self discharge, ready to use after 1 year storage
Recharge up to 1000 times
Mercury and Cadmium free

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in
RS PRO RS PRO NiMH Rechargeable C Batteries, 4Ah
€ 10.793Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

€ 12.10

€ 12.10 Each (Exc. Vat)

€ 15.19

€ 15.19 Each (inc. VAT)

Ansmann NiMH C Rechargeable Battery, 4Ah

€ 12.10

€ 12.10 Each (Exc. Vat)

€ 15.19

€ 15.19 Each (inc. VAT)

Ansmann NiMH C Rechargeable Battery, 4Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO RS PRO NiMH Rechargeable C Batteries, 4Ah
€ 10.793Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Ansmann

Chemistry

NiMH

Capacity

4Ah

Size

C

Terminal Type

Tags

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +55°C

Low Self Discharge

Yes

Country of Origin

China

Product details

Ansmann Industrial NiMH Batteries

Pre-charged industrial Ni-MH batteries, ready to use right away
Very low self discharge, ready to use after 1 year storage
Recharge up to 1000 times
Mercury and Cadmium free

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in
RS PRO RS PRO NiMH Rechargeable C Batteries, 4Ah
€ 10.793Each (In a Pack of 2) (Exc. Vat)