Tekninen dokumentti
Tekniset tiedot
Merkki
APCNumber of Sockets
8
Socket Type
IEC C13
Cord Length
1.98m
Voltage Rating
100 → 240 V
Corded
Yes
Power Indicator
Yes
Height
44mm
Length
444mm
Width
102mm
Tuotetiedot
APC Metered Rack Power Distribution Unit
APC Metered Rack Power Distribution Units (PDUs) provide advanced warning to protect against unplanned power overloads. User-defined alarm thresholds mitigate risk with real-time local and remote alerts of potential unexpected circuit overloads to your mission critical equipment
Supplied with
Cord retention bracket(s), Installation guide, Rack Mounting brackets, User Manual
APC Accessories
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
APCNumber of Sockets
8
Socket Type
IEC C13
Cord Length
1.98m
Voltage Rating
100 → 240 V
Corded
Yes
Power Indicator
Yes
Height
44mm
Length
444mm
Width
102mm
Tuotetiedot
APC Metered Rack Power Distribution Unit
APC Metered Rack Power Distribution Units (PDUs) provide advanced warning to protect against unplanned power overloads. User-defined alarm thresholds mitigate risk with real-time local and remote alerts of potential unexpected circuit overloads to your mission critical equipment
Supplied with
Cord retention bracket(s), Installation guide, Rack Mounting brackets, User Manual