APC Type G - British 5 Gang Trailing Socket, 1.83m Cable, 13A, 220 → 240 V ac, Surge Protected

RS Stock No.: 689-9061Brand: APCManufacturers Part No.: P5B-UK
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

APC

Number of Sockets

5

Socket Type

Type G - British

Cord Length

1.83m

Switchable

Yes

Surge Protection

Yes

Voltage Rating

220 → 240 V ac

Current Rating

13A

Corded

Yes

Power Indicator

Yes

Height

385mm

Length

70mm

Width

45mm

Country of Origin

China

Product details

Essential SurgeArrest 5 Outlets

Basic Protection against Power Surges for Computers and Electronics

Enables the surge supressor to be de-energized for service without disconnecting the protected load
Connect bulky transformer block plugs without covering up other outlets
Plug angle allows for equipment and furniture to be placed closer to the wall than with a standard power cord. Reduces cord stress too
Protection of data lines (Ethernet, Coaxial and Phone lines)
Cord length:1.83 meters
UK BS1363 plug

APC On Line

You may be interested in
Stock information temporarily unavailable.

€ 26.10

€ 26.10 Each (Exc. Vat)

€ 32.76

€ 32.76 Each (inc. VAT)

APC Type G - British 5 Gang Trailing Socket, 1.83m Cable, 13A, 220 → 240 V ac, Surge Protected

€ 26.10

€ 26.10 Each (Exc. Vat)

€ 32.76

€ 32.76 Each (inc. VAT)

APC Type G - British 5 Gang Trailing Socket, 1.83m Cable, 13A, 220 → 240 V ac, Surge Protected
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

APC

Number of Sockets

5

Socket Type

Type G - British

Cord Length

1.83m

Switchable

Yes

Surge Protection

Yes

Voltage Rating

220 → 240 V ac

Current Rating

13A

Corded

Yes

Power Indicator

Yes

Height

385mm

Length

70mm

Width

45mm

Country of Origin

China

Product details

Essential SurgeArrest 5 Outlets

Basic Protection against Power Surges for Computers and Electronics

Enables the surge supressor to be de-energized for service without disconnecting the protected load
Connect bulky transformer block plugs without covering up other outlets
Plug angle allows for equipment and furniture to be placed closer to the wall than with a standard power cord. Reduces cord stress too
Protection of data lines (Ethernet, Coaxial and Phone lines)
Cord length:1.83 meters
UK BS1363 plug

APC On Line

You may be interested in